



926298-6 | |
|---|---|
DigiKey Part Number | A131131-ND |
Manufacturer | |
Manufacturer Product Number | 926298-6 |
Description | CONN PLUG HSG 4POS 6.35MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926298-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Flange | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83900 € | 8,39 € |
| 25 | 0,78560 € | 19,64 € |
| 50 | 0,74820 € | 37,41 € |
| 100 | 0,71240 € | 71,24 € |
| 250 | 0,66776 € | 166,94 € |
| 500 | 0,63586 € | 317,93 € |
| 1.200 | 0,59775 € | 717,30 € |
| 3.600 | 0,55319 € | 1.991,48 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |




