925553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

925553-2

DigiKey Part Number
A123054TR-ND - Tape & Reel (TR)
A123054CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
925553-2
Description
CONN TERM WTB 13.5-17AWG TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
WTB Tin Terminal Connector 13.5-17 AWG
Datasheet
 Datasheet
EDA/CAD Models
925553-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Through Board
Hole Diameter
0.106" (2.69mm)
Insulation Diameter
0.098" ~ 0.150" (2.50mm ~ 3.81mm)
Length - Overall
0.453" (11.51mm)
Wire Gauge
13.5-17 AWG
Contact Material
Brass
Contact Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08800 €0,88 €
250,08240 €2,06 €
500,07860 €3,93 €
1000,07480 €7,48 €
2500,07012 €17,53 €
5000,06676 €33,38 €
1.0000,06358 €63,58 €
2.5000,05959 €148,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.0000,05013 €701,82 €
28.0000,04773 €1.336,44 €
42.0000,04639 €1.948,38 €
70.0000,04474 €3.131,80 €
98.0000,04370 €4.282,60 €
140.0000,04261 €5.965,40 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €