




925370-5 | |
|---|---|
DigiKey Part Number | A105294-ND |
Manufacturer | |
Manufacturer Product Number | 925370-5 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925370-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77400 € | 7,74 € |
| 25 | 0,72520 € | 18,13 € |
| 50 | 0,69060 € | 34,53 € |
| 100 | 0,65750 € | 65,75 € |
| 250 | 0,61632 € | 154,08 € |
| 500 | 0,58690 € | 293,45 € |
| 1.000 | 0,55887 € | 558,87 € |
| 3.000 | 0,51720 € | 1.551,60 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |















