

925369-8 | |
---|---|
DigiKey Part Number | A106766-ND |
Manufacturer | |
Manufacturer Product Number | 925369-8 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925369-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,74000 € | 1,74 € |
10 | 1,47600 € | 14,76 € |
25 | 1,38400 € | 34,60 € |
50 | 1,31780 € | 65,89 € |
100 | 1,25490 € | 125,49 € |
250 | 1,17620 € | 294,05 € |
500 | 1,12006 € | 560,03 € |
1.000 | 1,06661 € | 1.066,61 € |
3.000 | 0,98710 € | 2.961,30 € |
Unit Price without VAT: | 1,74000 € |
---|---|
Unit Price with VAT: | 2,07060 € |