
925121-2 | |
|---|---|
DigiKey Part Number | 925121-2-ND |
Manufacturer | |
Manufacturer Product Number | 925121-2 |
Description | CONN PLUG HSG 33POS BLACK |
Customer Reference | |
Detailed Description | 33 (24 + 9 Power) Position Housing for Male Pins Connector Black |
Category | Number of Positions 33 (24 + 9 Power) |
Manufacturer TE Connectivity AMP Connectors | Connector Usage Plug |
Series | Color Black |
Packaging Bag | Note Contacts Sold Separately |
Part Status Obsolete | Base Product Number |
Connector Type Housing for Male Pins |

