
92008-4 | |
|---|---|
DigiKey Part Number | 92008-4-ND |
Manufacturer | |
Manufacturer Product Number | 92008-4 |
Description | CONN HEADER VERT 4POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Locking Ramp |
Packaging Bulk | Contact Length - Post 0.130" (3.30mm) |
Part Status Obsolete | Insulation Height 0.255" (6.48mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Unshrouded | Base Product Number |
Mounting Type |

