
92007-2 | |
|---|---|
DigiKey Part Number | A108828TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 92007-2 |
Description | CONN SOCKET 22-30AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

