917978-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

917978-1

DigiKey Part Number
A142480-ND
Manufacturer
Manufacturer Product Number
917978-1
Description
CONN PLUG HSG 12POS 3.50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug White 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
917978-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
0.205" (5.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.970
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,34900 €13,49 €
251,26440 €31,61 €
501,20400 €60,20 €
1001,14640 €114,64 €
2501,07460 €268,65 €
5001,02326 €511,63 €
1.0000,97443 €974,43 €
2.5000,91345 €2.283,62 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €