
917804-6 | |
---|---|
DigiKey Part Number | A120768-ND |
Manufacturer | |
Manufacturer Product Number | 917804-6 |
Description | CONN TAB 14-16AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 917804-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 2,20548 € | 8.821,92 € |
Unit Price without VAT: | 2,20548 € |
---|---|
Unit Price with VAT: | 2,62452 € |