
917694-1 | |
|---|---|
DigiKey Part Number | A106325-ND |
Manufacturer | |
Manufacturer Product Number | 917694-1 |
Description | CONN PLUG HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917694-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,43200 € | 10,80 € |
| 50 | 0,41140 € | 20,57 € |
| 200 | 0,37305 € | 74,61 € |
| 400 | 0,35520 € | 142,08 € |
| 600 | 0,34517 € | 207,10 € |
| 1.000 | 0,33294 € | 332,94 € |
| 2.600 | 0,31123 € | 809,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


