
9-2834026-7 | |
|---|---|
DigiKey Part Number | 17-9-2834026-7-ND |
Manufacturer | |
Manufacturer Product Number | 9-2834026-7 |
Description | 6P 3.5MM TOP-E MSC_YW/GY/BE/RD/P |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
EDA/CAD Models | 9-2834026-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 26 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 6 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.880 | 0,54334 € | 3.194,84 € |
| Unit Price without VAT: | 0,54334 € |
|---|---|
| Unit Price with VAT: | 0,64657 € |

