
9-160583-5 | |
|---|---|
DigiKey Part Number | 9-160583-5-ND |
Manufacturer | |
Manufacturer Product Number | 9-160583-5 |
Description | CONN QC RCPT 15.5-22AWG 0.250 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 9-160583-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.874" (22.20mm) | |
Termination | Crimp | |
Wire Gauge | 15.5-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.138" (3.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,49200 € | 12,30 € |
| 50 | 0,46820 € | 23,41 € |
| 100 | 0,44580 € | 44,58 € |
| 250 | 0,41792 € | 104,48 € |
| 500 | 0,39796 € | 198,98 € |
| 1.000 | 0,37894 € | 378,94 € |
| 3.000 | 0,35067 € | 1.052,01 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |








