



9-1563173-9 | |
|---|---|
DigiKey Part Number | A129159-ND |
Manufacturer | |
Manufacturer Product Number | 9-1563173-9 |
Description | CONN RCPT HSG 96POS ASSY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 96 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 9-1563173-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Strain Relief | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,44000 € | 9,44 € |
| 10 | 8,02600 € | 80,26 € |
| 25 | 7,52280 € | 188,07 € |
| 50 | 7,16380 € | 358,19 € |
| 148 | 6,63574 € | 982,09 € |
| 296 | 6,31926 € | 1.870,50 € |
| 592 | 6,01791 € | 3.562,60 € |
| 1.036 | 5,90768 € | 6.120,36 € |
| Unit Price without VAT: | 9,44000 € |
|---|---|
| Unit Price with VAT: | 11,23360 € |




