AMPMODU Mod II Breakaway Vert Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway Vert Gold xx Pins
Taking Commercial Drone Reliability to New Heights

9-146285-0-16

DigiKey Part Number
A32700-16-ND
Manufacturer
Manufacturer Product Number
9-146285-0-16
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
0.410" (10.41mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,09000 €4,09 €
103,32700 €33,27 €
1002,71210 €271,21 €
5002,35156 €1.175,78 €
1.0002,23156 €2.231,56 €
Manufacturers Standard Package
Unit Price without VAT:4,09000 €
Unit Price with VAT:4,86710 €
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 707
Unit Price: 7,85000 €
CONN HEADER VERT 1POS
In-Stock: 1072
Unit Price: 0,54000 €
CONN HEADER VERT 2POS 2.54MM
In-Stock: 824
Unit Price: 0,79000 €
CONN HEADER VERT 3POS 2.54MM
In-Stock: 1781
Unit Price: 1,05000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1598
Unit Price: 1,30000 €