AMPMODU Mod II Breakaway Vert Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway Vert Gold xx Pins
9-146280-0-06
9-146280-0-06
Taking Commercial Drone Reliability to New Heights

9-146280-0-06

DigiKey Part Number
A32701-06-ND
Manufacturer
Manufacturer Product Number
9-146280-0-06
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,28500 €12,85 €
1001,09210 €109,21 €
5000,97484 €487,42 €
1.0000,92831 €928,31 €
5.0000,82872 €4.143,60 €
10.0000,78921 €7.892,10 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 5498
Unit Price: 6,09000 €
CONN HEADER VERT 1POS
In-Stock: 624
Unit Price: 0,48000 €
CONN HEADER VERT 2POS 2.54MM
In-Stock: 2232
Unit Price: 0,70000 €
CONN HEADER VERT 3POS 2.54MM
In-Stock: 2204
Unit Price: 0,91000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1217
Unit Price: 1,11000 €