AMPMODU Mod II Breakaway Vert Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway Vert Gold xx Pins
9-146277-0-07
9-146277-0-07
Taking Commercial Drone Reliability to New Heights

9-146277-0-07

DigiKey Part Number
A34257-07-ND
Manufacturer
Manufacturer Product Number
9-146277-0-07
Description
CONN HEADER VERT 7POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.533" (13.55mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.212
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,44000 €2,44 €
101,98500 €19,85 €
1001,61810 €161,81 €
5001,40290 €701,45 €
1.0001,31934 €1.319,34 €
5.0001,26848 €6.342,40 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 1502
Unit Price: 9,62000 €
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 0,60000 €
CONN HEADER VERT 2POS 2.54MM
In-Stock: 978
Unit Price: 0,92000 €
CONN HEADER VERT 3POS 2.54MM
In-Stock: 295
Unit Price: 1,24000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 864
Unit Price: 1,55000 €