AMPMODU Mod II Breakaway Vert Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway Vert Gold xx Pins
9-146276-0-06
9-146276-0-06
Taking Commercial Drone Reliability to New Heights

9-146276-0-06

DigiKey Part Number
A32703-06-ND
Manufacturer
Manufacturer Product Number
9-146276-0-06
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.533" (13.55mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,31200 €13,12 €
1001,06930 €106,93 €
5000,92708 €463,54 €
1.0000,87184 €871,84 €
5.0000,80636 €4.031,80 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 2257
Unit Price: 6,96000 €
CONN HEADER VERT 1POS
In-Stock: 560
Unit Price: 0,50000 €
CONN HEADER VERT 2POS 2.54MM
In-Stock: 1894
Unit Price: 0,73000 €
CONN HEADER VERT 3POS 2.54MM
In-Stock: 4166
Unit Price: 0,96000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 918
Unit Price: 1,18000 €