AMPMODU Mod II Breakaway Dual Vert Tin xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway Dual Vert Tin xx Pins
4-103328-0, 4-103777-0, 9-146254-0, 9-146258-0
9-146254-0
9-146254-0

9-146254-0

DigiKey Part Number
A34976-40-ND
Manufacturer
Manufacturer Product Number
9-146254-0
Description
CONN HEADER VERT 80POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 80 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
9-146254-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 736
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,43000 €8,43 €
506,39720 €319,86 €
1006,09190 €609,19 €
5005,43832 €2.719,16 €
1.0005,21995 €5.219,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,43000 €
Unit Price with VAT:10,03170 €
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 0
Unit Price: 0,55000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: 0,84000 €
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: 1,11000 €
CONN HEADER VERT 8POS 2.54MM
In-Stock: 1538
Unit Price: 1,38000 €
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: 1,65000 €