
9-1452995-9 | |
|---|---|
DigiKey Part Number | 2266-9-1452995-9-ND |
Manufacturer | |
Manufacturer Product Number | 9-1452995-9 |
Description | CONN RCPT HSG 76POS 3.00MM |
Customer Reference | |
Detailed Description | 76 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-1452995-9 Models |
Category | Row Spacing 0.152" (3.85mm) |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Features Slide Lock |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 4 | Base Product Number |

