



9-1437719-6 | |
|---|---|
DigiKey Part Number | A122923-ND |
Manufacturer | |
Manufacturer Product Number | 9-1437719-6 |
Description | CONN RCPT FMALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 9-1437719-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Tribor | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-2 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 € | 21,90 € |
| 10 | 18,61400 € | 186,14 € |
| 25 | 17,44920 € | 436,23 € |
| 50 | 16,74500 € | 837,25 € |
| Unit Price without VAT: | 21,90000 € |
|---|---|
| Unit Price with VAT: | 26,06100 € |



