9-103795-0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 121
Unit Price: 3,66000 €
Datasheet
AMPMODU Mod II Breakaway Dual TH RA Tin xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway Dual TH RA Tin xx Pins
9-103795-0
9-103795-0
Taking Commercial Drone Reliability to New Heights

9-103795-0

DigiKey Part Number
A34274-40-ND
Manufacturer
Manufacturer Product Number
9-103795-0
Description
CONN HEADER R/A 80POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 80 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
9-103795-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.238" (6.05mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,07000 €19,07 €
1016,20400 €162,04 €
15013,38647 €2.007,97 €
60012,74030 €7.644,18 €
Manufacturers Standard Package
Unit Price without VAT:19,07000 €
Unit Price with VAT:22,69330 €
Alternate Length
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: 0,96000 €
CONN HEADER R/A 4POS 2.54MM
In-Stock: 36
Unit Price: 1,62000 €
CONN HEADER R/A 6POS 2.54MM
In-Stock: 216
Unit Price: 2,25000 €
CONN HEADER R/A 8POS 2.54MM
In-Stock: 354
Unit Price: 2,86000 €
CONN HEADER R/A 10POS 2.54MM
In-Stock: 597
Unit Price: 3,45000 €