AMPMODU Mod II Breakaway Dual TH RA Tin xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway Dual TH RA Tin xx Pins
9-103330-0-04
9-103330-0-04
Taking Commercial Drone Reliability to New Heights

9-103330-0-04

DigiKey Part Number
A34277-04-ND
Manufacturer
Manufacturer Product Number
9-103330-0-04
Description
CONN HEADER R/A 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.238" (6.05mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,33400 €13,34 €
1001,13290 €113,29 €
5001,01122 €505,61 €
1.0000,96295 €962,95 €
5.0000,85964 €4.298,20 €
10.0000,81866 €8.186,60 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €
Alternate Length
CONN HEADER R/A 80POS 2.54MM
In-Stock: 992
Unit Price: 8,76000 €
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: 0,60000 €
CONN HEADER R/A 4POS 2.54MM
In-Stock: 273
Unit Price: 0,94000 €
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: 1,26000 €
CONN HEADER R/A 10POS 2.54MM
In-Stock: 0
Unit Price: 1,87000 €