AMPMODU Mod II Breakaway TH RA Tin 3 Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway TH RA Tin 3 Pins
9-103329-0-03
9-103329-0-03
Taking Commercial Drone Reliability to New Heights

9-103329-0-03

DigiKey Part Number
A34264-03-ND
Manufacturer
Manufacturer Product Number
9-103329-0-03
Description
CONN HEADER R/A 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 673
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,74200 €7,42 €
1000,63020 €63,02 €
5000,56252 €281,26 €
1.0000,53567 €535,67 €
5.0000,47818 €2.390,90 €
10.0000,45537 €4.553,70 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 571
Unit Price: 6,15000 €
CONN HEADER R/A 1POS
In-Stock: 1487
Unit Price: 0,47000 €
CONN HEADER R/A 2POS 2.54MM
In-Stock: 1251
Unit Price: 0,67000 €
CONN HEADER R/A 4POS 2.54MM
In-Stock: 9266
Unit Price: 1,07000 €
CONN HEADER R/A 5POS 2.54MM
In-Stock: 705
Unit Price: 1,26000 €