Similar

8PCV-17-006 | |
|---|---|
DigiKey Part Number | 8PCV-17-006-ND |
Manufacturer | |
Manufacturer Product Number | 8PCV-17-006 |
Description | CONN BARRIER STRP 17CIRC 0.438" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 8PCV-17-006 Models |
Category | Wire Gauge 10-18 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 17 | Terminal Screw Finish Zinc |
Number of Wire Entries 17 | Mounting Type Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTYK55117030 | On Shore Technology Inc. | 0 | OSTYK55117030-ND | 5,95100 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 15,14921 € | 4.241,78 € |
| Unit Price without VAT: | 15,14921 € |
|---|---|
| Unit Price with VAT: | 18,02756 € |

