Image for 8PCV-08-008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8PCV-08-008

DigiKey Part Number
8PCV-08-008-ND
Manufacturer
Manufacturer Product Number
8PCV-08-008
Description
CONN BARRIER STRIP 8CIRC 0.438"
Customer Reference
Detailed Description
8 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws with Captive Plate
Manufacturer
TE Connectivity AMP Connectors
Bottom Termination
PC Pin
Series
Barrier Type
3 Wall (Tri)
Packaging
Bulk
Features
Flange
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
8
Terminal Screw Finish
Zinc
Number of Wire Entries
8
Mounting Type
Chassis, Panel; Through Hole
Pitch
0.438" (11.12mm)
Operating Temperature
-40°C ~ 120°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Base Product Number
Wire Gauge
10-18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.