


87922-4 | |
|---|---|
DigiKey Part Number | A25863-ND |
Manufacturer | |
Manufacturer Product Number | 87922-4 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87922-4 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Strain Relief |
Contact Type Male or Female | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -65°C ~ 105°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 4,35100 € | 43,51 € |
| 25 | 4,07800 € | 101,95 € |
| 50 | 3,88280 € | 194,14 € |
| 100 | 3,69750 € | 369,75 € |
| 300 | 3,42177 € | 1.026,53 € |
| 500 | 3,30068 € | 1.650,34 € |
| 1.000 | 3,14326 € | 3.143,26 € |
| 2.500 | 2,94673 € | 7.366,82 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |























