
87809-2 | |
|---|---|
DigiKey Part Number | A3003TR-ND - Tape & Reel (TR) A3003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 87809-2 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 87809-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,15760 € | 3,94 € |
| 50 | 0,15000 € | 7,50 € |
| 100 | 0,14290 € | 14,29 € |
| 250 | 0,13392 € | 33,48 € |
| 500 | 0,12750 € | 63,75 € |
| 1.000 | 0,12140 € | 121,40 € |
| 2.500 | 0,11380 € | 284,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,10361 € | 1.295,12 € |
| 25.000 | 0,09866 € | 2.466,50 € |
| 37.500 | 0,09588 € | 3.595,50 € |
| 62.500 | 0,09249 € | 5.780,62 € |
| 87.500 | 0,09032 € | 7.903,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |







