
87309-2 | |
|---|---|
DigiKey Part Number | 87309-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 87309-2 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 87309-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62.500 | 0,11187 € | 6.991,88 € |
| Unit Price without VAT: | 0,11187 € |
|---|---|
| Unit Price with VAT: | 0,13313 € |


