
87179-1 | |
|---|---|
DigiKey Part Number | A26960-ND |
Manufacturer | |
Manufacturer Product Number | 87179-1 |
Description | CONN KEYING PLUG .025" SQ POST |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For Square Post Contacts 0.025" (0.64mm) (AMP MODU) |
Datasheet | Datasheet |
EDA/CAD Models | 87179-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | Square Post Contacts 0.025" (0.64mm) (AMP MODU) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,18360 € | 4,59 € |
| 50 | 0,17500 € | 8,75 € |
| 100 | 0,16670 € | 16,67 € |
| 250 | 0,15620 € | 39,05 € |
| 500 | 0,14872 € | 74,36 € |
| 2.000 | 0,13486 € | 269,72 € |
| 4.000 | 0,12842 € | 513,68 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |




