87159-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 12.238
Unit Price: 0,12000 €
Datasheet

Similar


Molex
In Stock: 42.972
Unit Price: 0,33000 €
Datasheet
6 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm)
87159-6
87159-6
Taking Commercial Drone Reliability to New Heights

87159-6

DigiKey Part Number
A122919-ND
Manufacturer
Manufacturer Product Number
87159-6
Description
CONN RCPT HSG 6POS 3.96MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes