Image for 869682-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

869682-1

DigiKey Part Number
A15044-ND
Manufacturer
Manufacturer Product Number
869682-1
Description
TERMINATOR SCSI-3 EXTERNAL 68POS
Customer Reference
Detailed Description
68 Position Terminator D-Sub, Female Sockets and Male Pins SCSI III
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
68
Manufacturer
TE Connectivity AMP Connectors
Type
Differential, Feed through
Series
Mounting Feature
External
Packaging
Bulk
Style
SCSI III
Part Status
Obsolete
Features
Jackscrews, Shielded
Connector Type
D-Sub, Female Sockets and Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.