
86492-6 | |
|---|---|
DigiKey Part Number | A100839TR-ND - Tape & Reel (TR) A100839CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 86492-6 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 86492-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44300 € | 4,43 € |
| 25 | 0,41480 € | 10,37 € |
| 50 | 0,39500 € | 19,75 € |
| 100 | 0,37610 € | 37,61 € |
| 250 | 0,35256 € | 88,14 € |
| 500 | 0,33570 € | 167,85 € |
| 1.000 | 0,31966 € | 319,66 € |
| 2.500 | 0,29964 € | 749,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,25411 € | 3.176,38 € |
| 25.000 | 0,24199 € | 6.049,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


