Circular - 0.085" (2.16mm) Bushing, Split 0.043" (1.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86280-2

DigiKey Part Number
A114559-ND
Manufacturer
Manufacturer Product Number
86280-2
Description
BUSHING SPLIT 0.043" BRASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular - 0.085" (2.16mm) Bushing, Split 0.043" (1.09mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.105" (2.67mm)
Manufacturer
TE Connectivity AMP Connectors
Panel Cutout Dimensions
Circular - 0.085" (2.16mm)
Packaging
Bulk
Diameter - Inside
0.043" (1.09mm)
Part Status
Active
Material
Brass
Bushing, Grommet Type
Bushing, Split
Base Product Number
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.50010,93738 €27.343,45 €
Manufacturers Standard Package
Unit Price without VAT:10,93738 €
Unit Price with VAT:13,01548 €