
86182-2 | |
|---|---|
DigiKey Part Number | 86182-2-ND |
Manufacturer | |
Manufacturer Product Number | 86182-2 |
Description | CONN PC PIN RECT 0.031X0.062 TIN |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.031" x 0.062" (0.79mm x 1.57mm) Rectangular |
Datasheet | Datasheet |
Category | Length - Overall 0.595" (15.11mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Contact Material Brass |
Terminal Type Single Post | Contact Finish Tin |
Terminal Style Smooth | Contact Finish Thickness 100.0µin (2.54µm) |
Pin Size - Above Flange 0.031" x 0.062" (0.79mm x 1.57mm) Rectangular | Base Product Number |
Pin Size - Below Flange 0.031" x 0.062" (0.79mm x 1.57mm) Rectangular |

