cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

858576-4

DigiKey Part Number
858576-4-ND
Manufacturer
Manufacturer Product Number
858576-4
Description
CONN LGH RCPT 27POS RECT PNL MNT
Customer Reference
Detailed Description
27 Position Connector Receptacle Rectangular Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Style
-
Connector Type
Receptacle
Number of Positions
27
Shape
Rectangular
Barrel Depth
-
Voltage
-
Mounting Type
Panel Mount
Features
Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10698,95700 €6.989,57 €
Manufacturers Standard Package
Unit Price without VAT:698,95700 €
Unit Price with VAT:831,75883 €