



84983-9 | |
|---|---|
DigiKey Part Number | A118722-ND |
Manufacturer | |
Manufacturer Product Number | 84983-9 |
Description | CONN FFC FPC TOP 9POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 84983-9 Models |
Category | Height Above Board 0.118" (3.00mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Straight |
Packaging Tube | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 85°C |
Number of Positions 9 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color White |
Termination Kinked Pin | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.750 | 0,25300 € | 2.719,75 € |
| Unit Price without VAT: | 0,25300 € |
|---|---|
| Unit Price with VAT: | 0,30107 € |

