



84982-4 | |
|---|---|
DigiKey Part Number | A101377TR-ND - Tape & Reel (TR) A101377CT-ND - Cut Tape (CT) A101377DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84982-4 |
Description | CONN FFC FPC VERT 4POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 84982-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.220" (5.59mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,31080 € | 7,77 € |
| 50 | 0,29600 € | 14,80 € |
| 100 | 0,28190 € | 28,19 € |
| 250 | 0,26424 € | 66,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,23120 € | 184,96 € |
| 1.600 | 0,22016 € | 352,26 € |
| 2.400 | 0,21395 € | 513,48 € |
| 4.000 | 0,20637 € | 825,48 € |
| 5.600 | 0,20153 € | 1.128,57 € |
| 8.000 | 0,19652 € | 1.572,16 € |
| 20.000 | 0,18423 € | 3.684,60 € |
| 40.000 | 0,17544 € | 7.017,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |








