




84981-5 | |
|---|---|
DigiKey Part Number | A101370TR-ND - Tape & Reel (TR) A101370CT-ND - Cut Tape (CT) A101370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84981-5 |
Description | CONN FFC FPC TOP 5POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 84981-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,32200 € | 8,05 € |
| 50 | 0,30660 € | 15,33 € |
| 100 | 0,29190 € | 29,19 € |
| 250 | 0,27360 € | 68,40 € |
| 500 | 0,26050 € | 130,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22901 € | 343,51 € |
| 3.000 | 0,21807 € | 654,21 € |
| 4.500 | 0,21192 € | 953,64 € |
| 7.500 | 0,20442 € | 1.533,15 € |
| 10.500 | 0,19963 € | 2.096,12 € |
| 15.000 | 0,19467 € | 2.920,05 € |
| 37.500 | 0,18249 € | 6.843,38 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |











