



84953-9 | |
|---|---|
DigiKey Part Number | A101402TR-ND - Tape & Reel (TR) A101402CT-ND - Cut Tape (CT) A101402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84953-9 |
Description | CONN FPC TOP 9POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 84953-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80600 € | 8,06 € |
| 25 | 0,75560 € | 18,89 € |
| 50 | 0,71940 € | 35,97 € |
| 100 | 0,68500 € | 68,50 € |
| 250 | 0,64212 € | 160,53 € |
| 500 | 0,61144 € | 305,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,53752 € | 806,28 € |
| 3.000 | 0,51187 € | 1.535,61 € |
| 4.500 | 0,49744 € | 2.238,48 € |
| 7.500 | 0,47985 € | 3.598,88 € |
| 10.500 | 0,46860 € | 4.920,30 € |
| 15.000 | 0,45697 € | 6.854,55 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |









