84533-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
84533-8

84533-8

DigiKey Part Number
A100275-ND
Manufacturer
Manufacturer Product Number
84533-8
Description
CONN FFC TOP 8POS 1.25MM R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Position FFC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
84533-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Through Hole, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
8
Pitch
0.049" (1.25mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.30mm
Height Above Board
0.189" (4.80mm)
Locking Feature
-
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Actuator Material
-
Features
-
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.582
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,29900 €2,99 €
250,27920 €6,98 €
500,26600 €13,30 €
2400,23817 €57,16 €
4800,22675 €108,84 €
7200,22035 €158,65 €
1.2000,21254 €255,05 €
2.6400,20103 €530,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €