
830473-9 | |
|---|---|
DigiKey Part Number | 830473-9-ND |
Manufacturer | |
Manufacturer Product Number | 830473-9 |
Description | LGH-1L PLUG TO LGH-1L PLUG 6' |
Customer Reference | |
Detailed Description | 16 AWG LGH-1L Plug to LGH-1L Plug Shielded 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Voltage 25 kV |
Manufacturer TE Connectivity AMP Connectors | Barrel Depth 1.69" (42.93mm) |
Packaging Bulk | Wire Gauge 16 AWG |
Part Status Obsolete | Shielding Shielded |
Connector Type LGH-1L Plug to LGH-1L Plug | Base Product Number |
Length 6.00' (1.83m) |

