
827770-2 | |
|---|---|
DigiKey Part Number | 827770-2-ND |
Manufacturer | |
Manufacturer Product Number | 827770-2 |
Description | CONN BCKSH W/CLMP SZ23 1 3/8-18 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 1 3/8-18 UNEF 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.591" (15.00mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 23 | |
Thread Size | 1 3/8-18 UNEF | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,44883 € | 9.448,83 € |
| Unit Price without VAT: | 9,44883 € |
|---|---|
| Unit Price with VAT: | 11,24411 € |

