


827039-2 | |
|---|---|
DigiKey Part Number | 17-827039-2TR-ND - Tape & Reel (TR) 17-827039-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 827039-2 |
Description | CIC.SOCKET ASSY. |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Crimp 0.5 ~ 1.0mm² Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 827039-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 0.5 ~ 1.0mm² | |
Contact Material | Copper | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,18480 € | 4,62 € |
| 50 | 0,17580 € | 8,79 € |
| 100 | 0,16750 € | 16,75 € |
| 250 | 0,15696 € | 39,24 € |
| 500 | 0,14944 € | 74,72 € |
| 1.000 | 0,14229 € | 142,29 € |
| 2.500 | 0,13338 € | 333,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12066 € | 603,30 € |
| 10.000 | 0,11490 € | 1.149,00 € |
| 15.000 | 0,11166 € | 1.674,90 € |
| 25.000 | 0,10771 € | 2.692,75 € |
| 35.000 | 0,10518 € | 3.681,30 € |
| 50.000 | 0,10257 € | 5.128,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |




