Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



826652-4 | |
|---|---|
DigiKey Part Number | 826652-4-ND |
Manufacturer | |
Manufacturer Product Number | 826652-4 |
Description | CONN HEADER R/A 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 826652-4 Models |
Category | Contact Length - Mating 0.228" (5.80mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.120" (3.05mm) |
Packaging Box | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Green |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901210764 | Molex | 0 | WM8110-ND | 0,83000 € | Similar |
| 929835-01-04-RK | 3M | 505 | 3M156872-04-ND | 0,37000 € | Similar |
| HTSW-104-08-F-S-RA | Samtec Inc. | 0 | HTSW-104-08-F-S-RA-ND | 0,40000 € | Similar |
| HTSW-104-08-G-S-RA | Samtec Inc. | 9 | SAM15206-ND | 0,60000 € | Similar |
| TSW-104-08-F-S-LA | Samtec Inc. | 0 | TSW-104-08-F-S-LA-ND | 0,54000 € | Similar |









