Breakaway Dual Gold 4 Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Breakaway Dual Gold 4 Pins Green
Taking Commercial Drone Reliability to New Heights

825440-2

DigiKey Part Number
A106735-ND
Manufacturer
Manufacturer Product Number
825440-2
Description
CONN HEADER VERT 4POS 2.54MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
825440-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.264" (6.70mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
0.500" (12.70mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
98.4µin (2.50µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 10.586 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,63400 €6,34 €
1000,53890 €53,89 €
5000,48092 €240,46 €
1.8000,43936 €790,85 €
5.4000,40659 €2.195,59 €
10.8000,38720 €4.181,76 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €

Other Suppliers on DigiKey

10.586In Stock
Ships from WEC