Image for 825064 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

825064

DigiKey Part Number
825064-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
825064
Description
CONN HEADER R/A 31POS 2.5MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 31 position 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Mfr
Shrouding
Unshrouded
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Termination
Solder
Connector Type
Fastening Type
Push-Pull
Contact Type
Male Pin
Contact Length - Mating
0.284" (7.21mm)
Pitch - Mating
Contact Length - Post
0.130" (3.30mm)
Number of Positions
Insulation Height
0.339" (8.61mm)
Number of Rows
2
Contact Shape
Circular
Row Spacing - Mating
Features
Mounting Flange
Number of Positions Loaded
All
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.00031,22697 €156.134,85 €
Manufacturers Standard Package
Unit Price without VAT:31,22697 €
Unit Price with VAT:37,16009 €