808-AG11D-ESL-LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Aries Electronics
In Stock: 1.332
Unit Price: 0,82000 €
Datasheet

Direct


Mill-Max Manufacturing Corp.
In Stock: 2.559
Unit Price: 0,98000 €
Datasheet

Direct


Preci-Dip
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Direct


Assmann WSW Components
In Stock: 23.262
Unit Price: 0,44000 €
Datasheet

Direct


Samtec Inc.
In Stock: 141
Unit Price: 1,54000 €
Datasheet

Similar


Aries Electronics
In Stock: 430
Unit Price: 1,88000 €
Datasheet

Similar


Samtec Inc.
In Stock: 111
Unit Price: 1,21000 €
Datasheet
808-AG11D-ESL-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
808-AG11D-ESL-LF
808-AG11D-ESL-LF
808-AG11D-ESL-LF

808-AG11D-ESL-LF

DigiKey Part Number
A121607-ND
Manufacturer
Manufacturer Product Number
808-AG11D-ESL-LF
Description
CONN IC DIP SOCKET 8POS GOLD
Customer Reference
Detailed Description
8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
808-AG11D-ESL-LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
8 (2 x 4)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
Flash
Contact Material - Post
Copper
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes