
8-61765-1 | |
|---|---|
DigiKey Part Number | 8-61765-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-61765-1 |
Description | CONN ADPT 0.25 TABS TO 0.25 RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female |
Datasheet | Datasheet |
EDA/CAD Models | 8-61765-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Male (2) | |
Convert To (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Female | |
Insulation | Non-Insulated | |
Features | Side by Side Male Terminals | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43420 € | 868,40 € |
| Unit Price without VAT: | 0,43420 € |
|---|---|
| Unit Price with VAT: | 0,51670 € |

