
8-55858-3 | |
|---|---|
DigiKey Part Number | A09077-ND |
Manufacturer | |
Manufacturer Product Number | 8-55858-3 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-55858-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.520" (13.21mm) | |
Length - Overall | 1.598" (40.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Yellow | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.240" (6.10mm) | |
Material - Insulation | Polyolefin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,59100 € | 25,91 € |
| 25 | 2,42840 € | 60,71 € |
| 50 | 2,31240 € | 115,62 € |
| 100 | 2,20200 € | 220,20 € |
| 250 | 2,06412 € | 516,03 € |
| 500 | 1,96560 € | 982,80 € |
| 1.000 | 1,87184 € | 1.871,84 € |
| 2.500 | 1,75476 € | 4.386,90 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |




