53125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-53125-1

DigiKey Part Number
A136835-ND
Manufacturer
Manufacturer Product Number
8-53125-1
Description
CONN SPADE TERM 14-16AWG #10
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
10 Stud
Width - Outer Edges
0.406" (10.31mm)
Length - Overall
0.685" (17.40mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.281" (7.14mm)
Length - Termination
0.181" (4.60mm)
Tongue Inside Opening
0.190" (4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,44100 €4,41 €
250,41320 €10,33 €
500,39340 €19,67 €
1000,37460 €37,46 €
3000,34657 €103,97 €
5000,33430 €167,15 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €